Similar



PZU5.6BA,115 | |
|---|---|
DigiKey Part Number | 1727-8226-2-ND - Tape & Reel (TR) 1727-8226-1-ND - Cut Tape (CT) 1727-8226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.6BA,115 |
Description | DIODE ZENER 5.6V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.05000 | kr.10.50 |
| 50 | kr.0.74760 | kr.37.38 |
| 100 | kr.0.64960 | kr.64.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34543 | kr.1,036.29 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |


