PZU5.6B2,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9.840
Unit Price: kr.0.18000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.06477
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.06477

Similar


onsemi
In Stock: 34.450
Unit Price: kr.0.21000
Datasheet
Zener Diode 5.6 V 310 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU5.6B2,115

DigiKey Part Number
1727-3752-2-ND - Tape & Reel (TR)
1727-3752-1-ND - Cut Tape (CT)
1727-3752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU5.6B2,115
Description
DIODE ZENER 5.6V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 5.6 V 310 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
310 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B5V6S R9GTaiwan Semiconductor Corporation9.8401801-BZT52B5V6SR9GCT-NDkr.0.18000Similar
CZRF52C5V6-HFComchip Technology0CZRF52C5V6-HF-NDkr.0.06477Similar
CZRFR52C5V6-HFComchip Technology0CZRFR52C5V6-HF-NDkr.0.06477Similar
MM5Z5V6ST1Gonsemi34.450MM5Z5V6ST1GOSCT-NDkr.0.21000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes