Zener Diode 5.09 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.09 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU5.1B2A-QX

DigiKey Part Number
1727-PZU5.1B2A-QXTR-ND - Tape & Reel (TR)
1727-PZU5.1B2A-QXCT-ND - Cut Tape (CT)
1727-PZU5.1B2A-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU5.1B2A-QX
Description
DIODE ZENER 5.09V 320MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 5.09 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
320 mW
Package / Case
Impedance (Max) (Zzt)
60 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B5V1S R9GTaiwan Semiconductor Corporation14.9781801-BZT52B5V1SR9GCT-NDkr.1.39000Similar
PDZ5.1B-AU_R1_000A1Panjit International Inc.5.2053757-PDZ5.1B-AU_R1_000A1CT-NDkr.1.01000Similar
UFZVFHTE-175.1BRohm Semiconductor32.815UFZVFHTE-175.1BCT-NDkr.1.59000Similar
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.92600kr.9.26
100kr.0.57570kr.57.57
500kr.0.42084kr.210.42
1.000kr.0.37076kr.370.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30677kr.920.31
6.000kr.0.27446kr.1,646.76
9.000kr.0.25797kr.2,321.73
15.000kr.0.23942kr.3,591.30
21.000kr.0.22843kr.4,797.03
30.000kr.0.21774kr.6,532.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000