PZU5.1B1A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.46000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 178.400
Unit Price: kr.0.27376
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.700
Unit Price: kr.2.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.569
Unit Price: kr.2.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.261
Unit Price: kr.2.66000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.44248
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 40.594
Unit Price: kr.2.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39649
Datasheet

Similar


onsemi
In Stock: 2.424
Unit Price: kr.1.01000
Datasheet
Zener Diode 5.1 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU5.1B1A,115

DigiKey Part Number
1727-8222-2-ND - Tape & Reel (TR)
1727-8222-1-ND - Cut Tape (CT)
1727-8222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU5.1B1A,115
Description
DIODE ZENER 5.1V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.1 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
320 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZU5.1B2A,115Nexperia USA Inc.01727-1974-1-NDkr.1.46000Direct
PZU5.1B3A,115Nexperia USA Inc.178.4001727-PZU5.1B3A,115CT-NDkr.0.27376Direct
SZMM3Z5V1ST1Gonsemi0SZMM3Z5V1ST1GOSCT-NDkr.2.22000Direct
BZX384C5V1-E3-08Vishay General Semiconductor - Diodes Division0112-BZX384C5V1-E3-08CT-NDkr.2.47000Similar
BZX384C5V1-E3-18Vishay General Semiconductor - Diodes Division9.700BZX384C5V1-E3-18GICT-NDkr.2.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes