


PZU33BA,115 | |
|---|---|
DigiKey Part Number | 1727-8214-2-ND - Tape & Reel (TR) 1727-8214-1-ND - Cut Tape (CT) 1727-8214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU33BA,115 |
Description | DIODE ZENER 33V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.07500 | kr.10.75 |
| 50 | kr.0.76800 | kr.38.40 |
| 100 | kr.0.66690 | kr.66.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34543 | kr.1,036.29 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

