PZU33B,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.52174
Datasheet

Similar


onsemi
In Stock: 14.174
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 12.482
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 50
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 29.920
Unit Price: kr.1.39000
Datasheet
Zener Diode 33 V 310 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU33B,115

DigiKey Part Number
1727-3736-2-ND - Tape & Reel (TR)
1727-3736-1-ND - Cut Tape (CT)
1727-3736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU33B,115
Description
DIODE ZENER 33V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 33 V 310 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
310 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRF52C33-HFComchip Technology0CZRF52C33-HF-NDkr.0.48313Similar
CZRFR52C33-HFComchip Technology0CZRFR52C33-HF-NDkr.0.48313Similar
DDZ9714T-7Diodes Incorporated0DDZ9714T-7-NDkr.0.52174Similar
MM3Z33VBonsemi14.174MM3Z33VBCT-NDkr.1.52000Similar
MM3Z33VConsemi12.482MM3Z33VCCT-NDkr.1.39000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000