
PZU3.9BL,315 | |
|---|---|
DigiKey Part Number | 1727-PZU3.9BL,315TR-ND - Tape & Reel (TR) 1727-PZU3.9BL,315CT-ND - Cut Tape (CT) 1727-PZU3.9BL,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.9BL,315 |
Description | DIODE ZENER 3.9V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.93200 | kr.9.32 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

