


PZU3.0B2A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU3.0B2A-QXTR-ND - Tape & Reel (TR) 1727-PZU3.0B2A-QXCT-ND - Cut Tape (CT) 1727-PZU3.0B2A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.0B2A-QX |
Description | DIODE ZENER 3.08V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.08 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 95 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V0S R9G | Taiwan Semiconductor Corporation | 8.767 | 1801-BZT52B3V0SR9GCT-ND | kr.0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.01400 | kr.10.14 |
| 100 | kr.0.63080 | kr.63.08 |
| 500 | kr.0.46244 | kr.231.22 |
| 1.000 | kr.0.40792 | kr.407.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30677 | kr.920.31 |
| 6.000 | kr.0.27446 | kr.1,646.76 |
| 9.000 | kr.0.25797 | kr.2,321.73 |
| 15.000 | kr.0.23942 | kr.3,591.30 |
| 21.000 | kr.0.22843 | kr.4,797.03 |
| 30.000 | kr.0.21774 | kr.6,532.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

