Similar
Similar

PZU3.0B,115 | |
|---|---|
DigiKey Part Number | 1727-3723-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU3.0B,115 |
Description | DIODE ZENER 3V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84JB3V0H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB3V0HRRGTR-ND | kr.0.27146 | Similar |
| CZRF52C3-HF | Comchip Technology | 0 | CZRF52C3-HF-ND | kr.0.48313 | Similar |
| MM3Z3V0B | onsemi | 72.933 | MM3Z3V0BCT-ND | kr.1.52000 | Similar |
| MM3Z3V0C | onsemi | 11.023 | MM3Z3V0CCT-ND | kr.1.39000 | Similar |




