Similar
Similar
Similar

PZU20B2,115 | |
|---|---|
DigiKey Part Number | 1727-3712-2-ND - Tape & Reel (TR) 1727-3712-1-ND - Cut Tape (CT) 1727-3712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU20B2,115 |
Description | DIODE ZENER 20V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 20 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C20-HF | Comchip Technology | 0 | CZRF52C20-HF-ND | kr.0.48313 | Similar |
| CZRFR52C20-HF | Comchip Technology | 0 | CZRFR52C20-HF-ND | kr.0.48313 | Similar |
| D3Z20BF-7 | Diodes Incorporated | 0 | 31-D3Z20BF-7CT-ND | kr.1.39000 | Similar |
| UDZS20B R9G | Taiwan Semiconductor Corporation | 9.626 | 1801-UDZS20BR9GCT-ND | kr.1.39000 | Similar |





