


PZU14B2A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU14B2A-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU14B2A-QX |
Description | DIODE ZENER 14V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28405 | kr.852.15 |
| 6.000 | kr.0.25413 | kr.1,524.78 |
| 9.000 | kr.0.23886 | kr.2,149.74 |
| 15.000 | kr.0.22169 | kr.3,325.35 |
| 21.000 | kr.0.21151 | kr.4,441.71 |
| 30.000 | kr.0.20161 | kr.6,048.30 |
| Unit Price without VAT: | kr.0.28405 |
|---|---|
| Unit Price with VAT: | kr.0.35506 |

