PZU13B2A-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 7.260
Unit Price: kr.0.19000
Datasheet
Zener Diode 13.2 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13.2 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU13B2A-QX

DigiKey Part Number
1727-PZU13B2A-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU13B2A-QX
Description
DIODE ZENER 13.2V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 13.2 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 10 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
320 mW
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDZS13B R9GTaiwan Semiconductor Corporation7.2601801-UDZS13BR9GCT-NDkr.0.19000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes