


PZU13B2A,115 | |
|---|---|
DigiKey Part Number | 1727-PZU13B2A,115TR-ND - Tape & Reel (TR) 1727-PZU13B2A,115CT-ND - Cut Tape (CT) 1727-PZU13B2A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU13B2A,115 |
Description | DIODE ZENER 13V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU13B2A-QX | Nexperia USA Inc. | 0 | 1727-PZU13B2A-QXCT-ND | kr.1.54000 | MFR Recommended |
| SZMM3Z13VST1G | onsemi | 2.760 | SZMM3Z13VST1GOSCT-ND | kr.2.24000 | Similar |
| UDZ13B-7 | Diodes Incorporated | 2.220 | UDZ13B-7DICT-ND | kr.1.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.91700 | kr.9.17 |
| 100 | kr.0.57050 | kr.57.05 |
| 500 | kr.0.41806 | kr.209.03 |
| 1.000 | kr.0.36858 | kr.368.58 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

