PZU11B2,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.570
Unit Price: kr.1.39000
Datasheet
Zener Diode 11 V 310 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU11B2,115

DigiKey Part Number
1727-3683-2-ND - Tape & Reel (TR)
1727-3683-1-ND - Cut Tape (CT)
1727-3683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU11B2,115
Description
DIODE ZENER 11V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 11 V 310 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
310 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRF52C11-HFComchip Technology0CZRF52C11-HF-NDkr.0.48313Similar
UDZS11B R9GTaiwan Semiconductor Corporation9.5701801-UDZS11BR9GCT-NDkr.1.39000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes