Zener Diode 10 V 310 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU10B2,115

DigiKey Part Number
1727-3679-2-ND - Tape & Reel (TR)
1727-3679-1-ND - Cut Tape (CT)
1727-3679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU10B2,115
Description
DIODE ZENER 10V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 10 V 310 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
310 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRF10VBComchip Technology0CZRF10VB-NDkr.0.42215Similar
CZRF52C10-HFComchip Technology0CZRF52C10-HF-NDkr.0.48313Similar
CZRFR52C10-HFComchip Technology0CZRFR52C10-HF-NDkr.0.48313Similar
D3Z10BF-7Diodes Incorporated031-D3Z10BF-7CT-NDkr.1.39000Similar
MM3Z10VST1Gonsemi468MM3Z10VST1GOSCT-NDkr.1.08000Similar
In-Stock: 5.596
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.10300kr.11.03
100kr.0.68980kr.68.98
500kr.0.50796kr.253.98
1.000kr.0.44919kr.449.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37421kr.1,122.63
6.000kr.0.33634kr.2,018.04
9.000kr.0.31703kr.2,853.27
15.000kr.0.29531kr.4,429.65
21.000kr.0.28244kr.5,931.24
30.000kr.0.26993kr.8,097.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000