
PZTA42,115 | |
---|---|
DigiKey Part Number | 1727-5242-2-ND - Tape & Reel (TR) 1727-5242-1-ND - Cut Tape (CT) 1727-5242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA42,115 |
Description | TRANS NPN 300V 0.1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 1.2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA42,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 1.2 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.29000 | kr.4.29 |
10 | kr.2.65000 | kr.26.50 |
50 | kr.1.92000 | kr.96.00 |
100 | kr.1.68380 | kr.168.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.13184 | kr.1,131.84 |
2.000 | kr.1.01831 | kr.2,036.62 |
Unit Price without VAT: | kr.4.29000 |
---|---|
Unit Price with VAT: | kr.5.36250 |