
PZT4401,115 | |
---|---|
DigiKey Part Number | 1727-3128-2-ND - Tape & Reel (TR) 1727-3128-1-ND - Cut Tape (CT) 1727-3128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT4401,115 |
Description | TRANS NPN 40V 0.6A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 1.15 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 1.15 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.74000 | kr.4.74 |
10 | kr.2.92500 | kr.29.25 |
50 | kr.2.12860 | kr.106.43 |
100 | kr.1.86820 | kr.186.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.26291 | kr.1,262.91 |
2.000 | kr.1.13840 | kr.2,276.80 |
Unit Price without VAT: | kr.4.74000 |
---|---|
Unit Price with VAT: | kr.5.92500 |