Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PXT2907A,115 | |
|---|---|
DigiKey Part Number | 1727-4333-2-ND - Tape & Reel (TR) 1727-4333-1-ND - Cut Tape (CT) 1727-4333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXT2907A,115 |
Description | TRANS PNP 60V 0.6A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PXT2907A,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.30700 | kr.23.07 |
| 100 | kr.1.47320 | kr.147.32 |
| 500 | kr.1.11220 | kr.556.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.99565 | kr.995.65 |
| 2.000 | kr.0.89747 | kr.1,794.94 |
| 3.000 | kr.0.84739 | kr.2,542.17 |
| 5.000 | kr.0.79109 | kr.3,955.45 |
| 7.000 | kr.0.75773 | kr.5,304.11 |
| 10.000 | kr.0.72530 | kr.7,253.00 |
| 25.000 | kr.0.70563 | kr.17,640.75 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |









