


PXN7R7-25QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN7R7-25QLJTR-ND - Tape & Reel (TR) 1727-PXN7R7-25QLJCT-ND - Cut Tape (CT) 1727-PXN7R7-25QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN7R7-25QLJ |
Description | PXN7R7-25QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 25 V 11.8A (Ta), 32A (Tc) 1.7W (Ta), 12.5W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.7mOhm @ 11.8A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 16.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 12.5 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 12.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package MLPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17579Q3A | Texas Instruments | 0 | 296-39998-1-ND | kr.5.96000 | Similar |
| TSM085N03PQ33 RGG | Taiwan Semiconductor Corporation | 15.616 | TSM085N03PQ33RGGCT-ND | kr.6.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.88500 | kr.18.85 |
| 25 | kr.1.67680 | kr.41.92 |
| 100 | kr.1.45250 | kr.145.25 |
| 250 | kr.1.34508 | kr.336.27 |
| 500 | kr.1.28020 | kr.640.10 |
| 1.000 | kr.1.23591 | kr.1,235.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.23589 | kr.3,707.67 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

