PXN6R7-30QLJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.034
Unit Price: kr.6.60000
Datasheet

Similar


Texas Instruments
In Stock: 6.551
Unit Price: kr.6.15000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15.616
Unit Price: kr.6.28000
Datasheet
N-Channel 30 V 12.7A (Ta), 62A (Tc) 1.7W (Ta), 40.3W (Tc) Surface Mount MLPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 12.7A (Ta), 62A (Tc) 1.7W (Ta), 40.3W (Tc) Surface Mount MLPAK33
8-Power VDFN

PXN6R7-30QLJ

DigiKey Part Number
1727-PXN6R7-30QLJTR-ND - Tape & Reel (TR)
1727-PXN6R7-30QLJCT-ND - Cut Tape (CT)
1727-PXN6R7-30QLJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXN6R7-30QLJ
Description
PXN6R7-30QL/SOT8002/MLPAK33
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12.7A (Ta), 62A (Tc) 1.7W (Ta), 40.3W (Tc) Surface Mount MLPAK33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
6.7mOhm @ 12.7A, 10V
Mfr
Vgs(th) (Max) @ Id
2.2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
24.8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 15 V
FET Type
Power Dissipation (Max)
1.7W (Ta), 40.3W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
MLPAK33
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD17577Q3ATexas Instruments1.034296-39995-1-NDkr.6.60000Similar
CSD17578Q3ATexas Instruments6.551296-39997-1-NDkr.6.15000Similar
TSM085N03PQ33 RGGTaiwan Semiconductor Corporation15.616TSM085N03PQ33RGGCT-NDkr.6.28000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.12200kr.21.22
25kr.1.89240kr.47.31
100kr.1.64160kr.164.16
250kr.1.52200kr.380.50
500kr.1.44982kr.724.91
1.000kr.1.39033kr.1,390.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.36522kr.4,095.66
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250