


PXN028-100QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN028-100QLJTR-ND - Tape & Reel (TR) 1727-PXN028-100QLJCT-ND - Cut Tape (CT) 1727-PXN028-100QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN028-100QLJ |
Description | N-CHANNEL 100 V, 28 MOHM, LOGIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 24A 30W Surface Mount MLPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PXN028-100QLJ Models |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Part Status Active | Power Dissipation (Max) 30W |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package MLPAK33 |
Drain to Source Voltage (Vdss) 100 V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| 10 | kr.2.61500 | kr.26.15 |
| 100 | kr.1.67300 | kr.167.30 |
| 500 | kr.1.26520 | kr.632.60 |
| 1.000 | kr.1.13354 | kr.1,133.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90285 | kr.2,708.55 |
| 6.000 | kr.0.82394 | kr.4,943.64 |
| 9.000 | kr.0.80748 | kr.7,267.32 |
| Unit Price without VAT: | kr.4.23000 |
|---|---|
| Unit Price with VAT: | kr.5.28750 |

