


PXN011-100QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN011-100QLJTR-ND - Tape & Reel (TR) 1727-PXN011-100QLJCT-ND - Cut Tape (CT) 1727-PXN011-100QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN011-100QLJ |
Description | N-CHANNEL 100 V, 11 MOHM, LOGIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 56A 66W Surface Mount MLPAK33 |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 66W |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package MLPAK33 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.49000 | kr.9.49 |
| 10 | kr.5.94200 | kr.59.42 |
| 100 | kr.3.87290 | kr.387.29 |
| 500 | kr.2.98360 | kr.1,491.80 |
| 1.000 | kr.2.69701 | kr.2,697.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56165 | kr.4,684.95 |
| Unit Price without VAT: | kr.9.49000 |
|---|---|
| Unit Price with VAT: | kr.11.86250 |

