
PUSB3FA2Z | |
|---|---|
DigiKey Part Number | 1727-7813-2-ND - Tape & Reel (TR) 1727-7813-1-ND - Cut Tape (CT) 1727-7813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3FA2Z |
Description | TVS DIODE 5VC DFN2510A-10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3FA2Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.17pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.81000 | kr.3.81 |
| 10 | kr.2.34100 | kr.23.41 |
| 50 | kr.1.69760 | kr.84.88 |
| 100 | kr.1.48740 | kr.148.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.78738 | kr.3,936.90 |
| 10.000 | kr.0.71979 | kr.7,197.90 |
| Unit Price without VAT: | kr.3.81000 |
|---|---|
| Unit Price with VAT: | kr.4.76250 |









