PUSB2X4DH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 460
Unit Price: kr.4.54000
Datasheet
Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUSB2X4DH

DigiKey Part Number
1727-2334-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PUSB2X4DH
Description
TVS DIODE 4.3VC 6TSOP
Customer Reference
Detailed Description
4.3V (Typ) Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
4.3V (Typ)
Current - Peak Pulse (10/1000µs)
4.8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.7pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes