Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 100MHz 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMX2,115

DigiKey Part Number
1727-PUMX2,115TR-ND - Tape & Reel (TR)
1727-PUMX2115CT-ND - Cut Tape (CT)
1727-PUMX2115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMX2,115
Description
TRANS 2NPN 50V 150MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 100MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMX2,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300mW
Manufacturer
Nexperia USA Inc.
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN (Dual)
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
150mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Supplier Device Package
6-TSSOP
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HN1C01FU-GR,LFToshiba Semiconductor and Storage2.448HN1C01FU-GRLFCT-NDkr.1.78000Similar
In-Stock: 3.159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.79300kr.7.93
100kr.0.49200kr.49.20
500kr.0.35834kr.179.17
1.000kr.0.31510kr.315.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25981kr.779.43
6.000kr.0.23189kr.1,391.34
9.000kr.0.21763kr.1,958.67
15.000kr.0.20159kr.3,023.85
21.000kr.0.19208kr.4,033.68
30.000kr.0.18284kr.5,485.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250