
PUMH9,135 | |
|---|---|
DigiKey Part Number | 1727-PUMH9,135TR-ND - Tape & Reel (TR) 1727-PUMH9135CT-ND - Cut Tape (CT) 1727-PUMH9135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMH9,135 |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMH9,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.0.93500 | kr.9.35 |
| 100 | kr.0.58050 | kr.58.05 |
| 500 | kr.0.42518 | kr.212.59 |
| 1.000 | kr.0.37494 | kr.374.94 |
| 2.000 | kr.0.33247 | kr.664.94 |
| 5.000 | kr.0.28638 | kr.1,431.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20513 | kr.2,051.30 |
| 20.000 | kr.0.18526 | kr.3,705.20 |
| 30.000 | kr.0.17513 | kr.5,253.90 |
| 50.000 | kr.0.16373 | kr.8,186.50 |
| 70.000 | kr.0.15698 | kr.10,988.60 |
| 100.000 | kr.0.15042 | kr.15,042.00 |
| 250.000 | kr.0.13602 | kr.34,005.00 |
| 500.000 | kr.0.12900 | kr.64,500.00 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |


