
PUMH4,115 | |
|---|---|
DigiKey Part Number | 1727-5236-2-ND - Tape & Reel (TR) 1727-5236-1-ND - Cut Tape (CT) 1727-5236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMH4,115 |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMH4,115 Models |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN - Pre-Biased (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMH4NFHATN | Rohm Semiconductor | 8.969 | 846-UMH4NFHATNCT-ND | kr.3.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.80100 | kr.8.01 |
| 100 | kr.0.49610 | kr.49.61 |
| 500 | kr.0.36166 | kr.180.83 |
| 1.000 | kr.0.31794 | kr.317.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26217 | kr.786.51 |
| 6.000 | kr.0.23399 | kr.1,403.94 |
| 9.000 | kr.0.21960 | kr.1,976.40 |
| 15.000 | kr.0.20341 | kr.3,051.15 |
| 21.000 | kr.0.19381 | kr.4,070.01 |
| 30.000 | kr.0.18448 | kr.5,534.40 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

