
PUMH10Z | |
|---|---|
DigiKey Part Number | 1727-PUMH10ZTR-ND - Tape & Reel (TR) 1727-PUMH10ZCT-ND - Cut Tape (CT) 1727-PUMH10ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMH10Z |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 230MHz | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.15800 | kr.11.58 |
| 50 | kr.0.82820 | kr.41.41 |
| 100 | kr.0.72000 | kr.72.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25443 | kr.2,544.30 |
| 20.000 | kr.0.22978 | kr.4,595.60 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

