Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMD9,135

DigiKey Part Number
1727-PUMD9,135TR-ND - Tape & Reel (TR)
1727-PUMD9,135CT-ND - Cut Tape (CT)
1727-PUMD9,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMD9,135
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMD9,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
1µA
Part Status
Active
Power - Max
300mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
6-TSSOP
Resistor - Base (R1)
10kOhms
Base Product Number
Resistor - Emitter Base (R2)
47kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUN5314DW1T1Gonsemi18.222MUN5314DW1T1GOSCT-NDkr.1.65000Direct
DCX114EU-13R-FDiodes Incorporated9.10031-DCX114EU-13R-FCT-NDkr.1.52000Similar
DCX114EUQ-13-FDiodes Incorporated031-DCX114EUQ-13-FTR-NDkr.0.36112Similar
DCX114EUQ-7-FDiodes Incorporated5.98031-DCX114EUQ-7-FCT-NDkr.2.35000Similar
DCX114YU-7-FDiodes Incorporated1.889DCX114YU-FDICT-NDkr.1.84000Similar
In-Stock: 7.735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.97600kr.9.76
100kr.0.60480kr.60.48
500kr.0.44304kr.221.52
1.000kr.0.39067kr.390.67
2.000kr.0.34642kr.692.84
5.000kr.0.29839kr.1,491.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21373kr.2,137.30
20.000kr.0.19302kr.3,860.40
30.000kr.0.18247kr.5,474.10
50.000kr.0.17060kr.8,530.00
70.000kr.0.16356kr.11,449.20
100.000kr.0.15673kr.15,673.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750