PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMD6,115

DigiKey Part Number
1727-4331-2-ND - Tape & Reel (TR)
1727-4331-1-ND - Cut Tape (CT)
1727-4331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMD6,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMD6,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
-
Power - Max
300mW
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.89700kr.8.97
100kr.0.55410kr.55.41
500kr.0.40558kr.202.79
1.000kr.0.35739kr.357.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24888kr.746.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000