
PUMD6,115 | |
|---|---|
DigiKey Part Number | 1727-4331-2-ND - Tape & Reel (TR) 1727-4331-1-ND - Cut Tape (CT) 1727-4331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD6,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMD6,115 Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5316DW1T1G | onsemi | 3.150 | 488-MUN5316DW1T1GCT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.93200 | kr.9.32 |
| 100 | kr.0.57760 | kr.57.76 |
| 500 | kr.0.42262 | kr.211.31 |
| 1.000 | kr.0.37241 | kr.372.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25931 | kr.777.93 |
| 6.000 | kr.0.23143 | kr.1,388.58 |
| 9.000 | kr.0.21720 | kr.1,954.80 |
| 15.000 | kr.0.20119 | kr.3,017.85 |
| 21.000 | kr.0.19170 | kr.4,025.70 |
| 30.000 | kr.0.18247 | kr.5,474.10 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

