Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMD18,115

DigiKey Part Number
1727-PUMD18,115TR-ND - Tape & Reel (TR)
1727-PUMD18,115CT-ND - Cut Tape (CT)
1727-PUMD18,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMD18,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMD18,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300mW
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
4.7kOhms
Supplier Device Package
6-TSSOP
Resistor - Emitter Base (R2)
10kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCX143EU-7-FDiodes Incorporated44.924DCX143EU-FDICT-NDkr.1.84000Similar
In-Stock: 2.129
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.97600kr.9.76
100kr.0.60480kr.60.48
500kr.0.44304kr.221.52
1.000kr.0.39067kr.390.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25931kr.777.93
6.000kr.0.23143kr.1,388.58
9.000kr.0.21720kr.1,954.80
15.000kr.0.20119kr.3,017.85
21.000kr.0.19170kr.4,025.70
30.000kr.0.18247kr.5,474.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750