Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 180MHz 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMB10,115

DigiKey Part Number
1727-6297-2-ND - Tape & Reel (TR)
1727-6297-1-ND - Cut Tape (CT)
1727-6297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMB10,115
Description
TRANS PREBIAS 2PNP 50V 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 180MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMB10,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Active
Power - Max
300mW
Transistor Type
2 PNP - Pre-Biased (Dual)
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50V
Mounting Type
Surface Mount
Resistor - Base (R1)
2.2kOhms
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Emitter Base (R2)
47kOhms
Supplier Device Package
6-TSSOP
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUN5135DW1T1Gonsemi6.404MUN5135DW1T1GOSCT-NDkr.1.71000Direct
SMUN5131DW1T1Gonsemi2.663488-SMUN5131DW1T1GCT-NDkr.1.84000Similar
UMB10NFHATNRohm Semiconductor9.592UMB10NFHATNCT-NDkr.1.97000Similar
In-Stock: 880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.79300kr.7.93
100kr.0.49070kr.49.07
500kr.0.35770kr.178.85
1.000kr.0.31446kr.314.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25931kr.777.93
6.000kr.0.23143kr.1,388.58
9.000kr.0.21720kr.1,954.80
15.000kr.0.20119kr.3,017.85
21.000kr.0.19170kr.4,025.70
30.000kr.0.18247kr.5,474.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750