
PUMB1,135 | |
|---|---|
DigiKey Part Number | 1727-PUMB1,135TR-ND - Tape & Reel (TR) 1727-PUMB1,135CT-ND - Cut Tape (CT) 1727-PUMB1,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMB1,135 |
Description | TRANS PREBIAS 2PNP 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMB1,135 Models |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP - Pre-Biased (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 22kOhms | Supplier Device Package 6-TSSOP |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDA124EU-7-F | Diodes Incorporated | 2.765 | 31-DDA124EU-7-FCT-ND | kr.2.41000 | Similar |
| MUN5112DW1T1G | onsemi | 45.000 | 488-MUN5112DW1T1GCT-ND | kr.1.71000 | Similar |
| UMB10NTN | Rohm Semiconductor | 504 | UMB10NTNCT-ND | kr.3.17000 | Similar |
| UMB2NTN | Rohm Semiconductor | 4.270 | UMB2NTNCT-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.97600 | kr.9.76 |
| 100 | kr.0.60480 | kr.60.48 |
| 500 | kr.0.44304 | kr.221.52 |
| 1.000 | kr.0.39067 | kr.390.67 |
| 2.000 | kr.0.34642 | kr.692.84 |
| 5.000 | kr.0.29839 | kr.1,491.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21373 | kr.2,137.30 |
| 20.000 | kr.0.19302 | kr.3,860.40 |
| 30.000 | kr.0.18247 | kr.5,474.10 |
| 50.000 | kr.0.17060 | kr.8,530.00 |
| 70.000 | kr.0.16356 | kr.11,449.20 |
| 100.000 | kr.0.15673 | kr.15,673.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

