
PTVS9V0S1UR,115 | |
---|---|
DigiKey Part Number | 1727-5326-2-ND - Tape & Reel (TR) 1727-5326-1-ND - Cut Tape (CT) 1727-5326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS9V0S1UR,115 |
Description | TVS DIODE 9VWM 15.4VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.97000 | kr.3.97 |
10 | kr.2.43800 | kr.24.38 |
50 | kr.1.76520 | kr.88.26 |
100 | kr.1.54690 | kr.154.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.87635 | kr.2,629.05 |
6.000 | kr.0.79622 | kr.4,777.32 |
Unit Price without VAT: | kr.3.97000 |
---|---|
Unit Price with VAT: | kr.4.96250 |