
PTVS7V5S1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-1444-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS7V5S1UTR,115 |
Description | TVS DIODE 7.5VWM 12.9VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 31A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78673 | kr.2,360.19 |
| 6.000 | kr.0.71638 | kr.4,298.28 |
| 9.000 | kr.0.68052 | kr.6,124.68 |
| 15.000 | kr.0.64021 | kr.9,603.15 |
| 21.000 | kr.0.61634 | kr.12,943.14 |
| 30.000 | kr.0.59314 | kr.17,794.20 |
| 75.000 | kr.0.55475 | kr.41,606.25 |
| Unit Price without VAT: | kr.0.78673 |
|---|---|
| Unit Price with VAT: | kr.0.98341 |

