


PTVS7V0P1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-PTVS7V0P1UTP,115TR-ND - Tape & Reel (TR) 1727-PTVS7V0P1UTP,115CT-ND - Cut Tape (CT) 1727-PTVS7V0P1UTP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS7V0P1UTP,115 |
Description | TVS DIODE 7VWM 12VC SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
Current - Peak Pulse (10/1000µs) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.84700 | kr.28.47 |
| 100 | kr.1.82530 | kr.182.53 |
| 500 | kr.1.38466 | kr.692.33 |
| 1.000 | kr.1.24245 | kr.1,242.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06159 | kr.3,184.77 |
| 6.000 | kr.0.97046 | kr.5,822.76 |
| 9.000 | kr.0.92403 | kr.8,316.27 |
| 15.000 | kr.0.87185 | kr.13,077.75 |
| 21.000 | kr.0.84094 | kr.17,659.74 |
| 30.000 | kr.0.81091 | kr.24,327.30 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

