


PTVS6V5P1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4450-2-ND - Tape & Reel (TR) 1727-4450-1-ND - Cut Tape (CT) 1727-4450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS6V5P1UP,115 |
Description | TVS DIODE 6.5VWM 11.2VC SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 53.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.75200 | kr.27.52 |
| 100 | kr.1.76190 | kr.176.19 |
| 500 | kr.1.33496 | kr.667.48 |
| 1.000 | kr.1.19706 | kr.1,197.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02178 | kr.3,065.34 |
| 6.000 | kr.0.93345 | kr.5,600.70 |
| 9.000 | kr.0.88843 | kr.7,995.87 |
| 15.000 | kr.0.83784 | kr.12,567.60 |
| 21.000 | kr.0.80788 | kr.16,965.48 |
| 30.000 | kr.0.77876 | kr.23,362.80 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

