103V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-128/CFP5
SOD-128

PTVS64VP1UP,115

DigiKey Part Number
1727-4344-2-ND - Tape & Reel (TR)
1727-4344-1-ND - Cut Tape (CT)
1727-4344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS64VP1UP,115
Description
TVS DIODE 64VWM 103V SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.436
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.19000kr.4.19
10kr.2.59300kr.25.93
100kr.1.65960kr.165.96
500kr.1.25750kr.628.75
1.000kr.1.12765kr.1,127.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.96251kr.2,887.53
6.000kr.0.87930kr.5,275.80
9.000kr.0.83689kr.7,532.01
15.000kr.0.78923kr.11,838.45
21.000kr.0.76101kr.15,981.21
30.000kr.0.73358kr.22,007.40
75.000kr.0.70789kr.53,091.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.19000
Unit Price with VAT:kr.5.23750