
PTVS60VS1UR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS60VS1UR-QXTR-ND - Tape & Reel (TR) 1727-PTVS60VS1UR-QXCT-ND - Cut Tape (CT) 1727-PTVS60VS1UR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS60VS1UR-QX |
Description | TVS DIODE 60VWM 96.8VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V (Max) | Package / Case SOD-123W |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.33300 | kr.23.33 |
| 100 | kr.1.48740 | kr.148.74 |
| 500 | kr.1.12016 | kr.560.08 |
| 1.000 | kr.1.00153 | kr.1,001.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85066 | kr.2,551.98 |
| 6.000 | kr.0.77460 | kr.4,647.60 |
| 9.000 | kr.0.73583 | kr.6,622.47 |
| 15.000 | kr.0.69226 | kr.10,383.90 |
| 21.000 | kr.0.66646 | kr.13,995.66 |
| 30.000 | kr.0.64138 | kr.19,241.40 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

