
PTVS5V0Z1USKPYL | |
|---|---|
DigiKey Part Number  | 1727-7822-2-ND - Tape & Reel (TR) 1727-7822-1-ND - Cut Tape (CT) 1727-7822-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PTVS5V0Z1USKPYL  | 
Description  | TVS DIODE 5VWM 12VC DSN1608-2  | 
Customer Reference  | |
Detailed Description  | 12V Clamp 20A Ipp Tvs Diode Surface Mount DSN1608-2  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 5V (Max)  | |
Voltage - Breakdown (Min)  | 6.4V  | |
Voltage - Clamping (Max) @ Ipp  | 12V  | |
Current - Peak Pulse (10/1000µs)  | 20A  | |
Power - Peak Pulse  | 200W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | 1200pF @ 1MHz  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Base Product Number  | 
| Cut Tape (CT) & Digi-Reel®: | 20000 | 
| Tape & Reel (TR): | 20000 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 | 
| 10 | kr.1.88800 | kr.18.88 | 
| 50 | kr.1.35800 | kr.67.90 | 
| 100 | kr.1.18590 | kr.118.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.55508 | kr.5,550.80 | 
| 20.000 | kr.0.50825 | kr.10,165.00 | 
| Unit Price without VAT: | kr.3.07000 | 
|---|---|
| Unit Price with VAT: | kr.3.83750 | 

