PTVS5V0Z1USKNYL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 100
Unit Price: kr.19.02000
Datasheet
12V Clamp 20A Ipp Tvs Diode Surface Mount DSN1608-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS5V0Z1USKNYL

DigiKey Part Number
PTVS5V0Z1USKNYL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTVS5V0Z1USKNYL
Description
TVS DIODE 5VWM 12VC DSN1608-2
Customer Reference
Detailed Description
12V Clamp 20A Ipp Tvs Diode Surface Mount DSN1608-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
1200pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TA)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0603 (1608 Metric)
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Base Product Number
Current - Peak Pulse (10/1000µs)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS5V0Z1USKYLNexperia USA Inc.1001727-2742-1-NDkr.19.02000Similar
Obsolete
Marketplace Stock: 973.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

973.500In Stock
Ships from Rochester Electronics, LLC