


PTVS5V0P1UTP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS5V0P1UTP-QXTR-ND - Tape & Reel (TR) 1727-PTVS5V0P1UTP-QXCT-ND - Cut Tape (CT) 1727-PTVS5V0P1UTP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS5V0P1UTP-QX |
Description | TVS DIODE 5VWM 9.2V SOD128/CFP5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.3.44300 | kr.34.43 |
| 50 | kr.2.51520 | kr.125.76 |
| 100 | kr.2.21250 | kr.221.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29090 | kr.3,872.70 |
| 6.000 | kr.1.18093 | kr.7,085.58 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |

