9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SOD-128/CFP5
SOD-128

PTVS5V0P1UP-QX

DigiKey Part Number
1727-PTVS5V0P1UP-QXTR-ND - Tape & Reel (TR)
1727-PTVS5V0P1UP-QXCT-ND - Cut Tape (CT)
1727-PTVS5V0P1UP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS5V0P1UP-QX
Description
TVS DIODE 5VWM 9.2V SOD128/CFP5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
65.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOD-128
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.846
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.85300kr.28.53
100kr.1.82850kr.182.85
500kr.1.38694kr.693.47
1.000kr.1.24454kr.1,244.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06347kr.3,190.41
6.000kr.0.97223kr.5,833.38
9.000kr.0.92572kr.8,331.48
15.000kr.0.87346kr.13,101.90
21.000kr.0.84251kr.17,692.71
30.000kr.0.81244kr.24,373.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750