Similar
Similar



PTVS51VP1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4444-2-ND - Tape & Reel (TR) 1727-4444-1-ND - Cut Tape (CT) 1727-4444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS51VP1UP,115 |
Description | TVS DIODE 51VWM 82.4VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS51VP1UP,115 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB51AT3 | onsemi | 0 | 1SMB51AT3OSTR-ND | kr.0.00000 | Similar |
| SMA6S51AH | Taiwan Semiconductor Corporation | 1.715 | 1801-SMA6S51AHCT-ND | kr.4.18000 | Similar |
| SMBJ51A/TR13 | YAGEO | 5.529 | 13-SMBJ51A/TR13CT-ND | kr.1.08000 | Similar |
| SMBJ51A/TR7 | YAGEO | 0 | 13-SMBJ51A/TR7TR-ND | kr.0.46749 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.75200 | kr.27.52 |
| 100 | kr.1.76190 | kr.176.19 |
| 500 | kr.1.33496 | kr.667.48 |
| 1.000 | kr.1.19706 | kr.1,197.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02178 | kr.3,065.34 |
| 6.000 | kr.0.93345 | kr.5,600.70 |
| 9.000 | kr.0.88843 | kr.7,995.87 |
| 15.000 | kr.0.83784 | kr.12,567.60 |
| 21.000 | kr.0.80788 | kr.16,965.48 |
| 30.000 | kr.0.77876 | kr.23,362.80 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |








