PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD18VF1BLYL
Introducing Automotive DFN packages

PTVS4V5D1BLYL

DigiKey Part Number
1727-7415-2-ND - Tape & Reel (TR)
1727-7415-1-ND - Cut Tape (CT)
1727-7415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS4V5D1BLYL
Description
TVS DIODE 4.5VWM 13.2V DFN10062
Customer Reference
Detailed Description
13.2V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PTVS4V5D1BLYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4.5V (Max)
Voltage - Breakdown (Min)
4.7V
Voltage - Clamping (Max) @ Ipp
13.2V
Current - Peak Pulse (10/1000µs)
34A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.565
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):20000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.14600kr.11.46
50kr.0.81920kr.40.96
100kr.0.71230kr.71.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31616kr.3,161.60
20.000kr.0.28662kr.5,732.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500