
PTVS48VS1UR,115 | |
|---|---|
DigiKey Part Number | 1727-5876-2-ND - Tape & Reel (TR) 1727-5876-1-ND - Cut Tape (CT) 1727-5876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS48VS1UR,115 |
Description | TVS DIODE 48VWM 77.4VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS48VS1UR-QX | Nexperia USA Inc. | 2.925 | 1727-PTVS48VS1UR-QXCT-ND | kr.3.80000 | Direct |
| TV02W480-G | Comchip Technology | 4.157 | 641-1985-1-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.25700 | kr.22.57 |
| 100 | kr.1.43470 | kr.143.47 |
| 500 | kr.1.07906 | kr.539.53 |
| 1.000 | kr.0.96419 | kr.964.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81807 | kr.2,454.21 |
| 6.000 | kr.0.74441 | kr.4,466.46 |
| 9.000 | kr.0.70686 | kr.6,361.74 |
| 15.000 | kr.0.66466 | kr.9,969.90 |
| 21.000 | kr.0.63967 | kr.13,433.07 |
| 30.000 | kr.0.61538 | kr.18,461.40 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

