


PTVS45VP1UP,115 | |
---|---|
DigiKey Part Number | 1727-4442-2-ND - Tape & Reel (TR) 1727-4442-1-ND - Cut Tape (CT) 1727-4442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS45VP1UP,115 |
Description | TVS DIODE 45VWM 72.7VC SOD1285 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.18000 | kr.5.18 |
10 | kr.3.21300 | kr.32.13 |
50 | kr.2.34240 | kr.117.12 |
100 | kr.2.05890 | kr.205.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.19381 | kr.3,581.43 |
6.000 | kr.1.09060 | kr.6,543.60 |
Unit Price without VAT: | kr.5.18000 |
---|---|
Unit Price with VAT: | kr.6.47500 |