Direct



PTVS43VP1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-1419-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS43VP1UTP,115 |
Description | TVS DIODE 43VWM 69.4VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS43VP1UTP-QX | Nexperia USA Inc. | 0 | 1727-PTVS43VP1UTP-QXTR-ND | kr.1.02304 | Direct |
| SMA6S43AH | Taiwan Semiconductor Corporation | 0 | SMA6S43AHTR-ND | kr.0.67012 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98295 | kr.2,948.85 |
| 6.000 | kr.0.89858 | kr.5,391.48 |
| 9.000 | kr.0.89825 | kr.8,084.25 |
| Unit Price without VAT: | kr.0.98295 |
|---|---|
| Unit Price with VAT: | kr.1.22869 |



