
PTVS3V3S1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS3V3S1UTR-QXTR-ND - Tape & Reel (TR) 1727-PTVS3V3S1UTR-QXCT-ND - Cut Tape (CT) 1727-PTVS3V3S1UTR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS3V3S1UTR-QX |
Description | TVS DIODE 3.3VWM 8VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 43.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 43.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.2.82200 | kr.28.22 |
| 50 | kr.2.05180 | kr.102.59 |
| 100 | kr.1.80100 | kr.180.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03283 | kr.3,098.49 |
| 6.000 | kr.0.94112 | kr.5,646.72 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |


